
HoK1515-20-MZ | |
|---|---|
DigiKey Part Number | 5705-HoK1515-20-MZ-ND |
Manufacturer | |
Manufacturer Product Number | HoK1515-20-MZ |
Description | RES 0.02 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1.559W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.728" W (15.00mm x 18.50mm) |
Tolerance | Height - Seated (Max) 0.728" (18.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,15750 € | 3,15 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,12558 € | 62,79 € |
| 1.000 | 0,11493 € | 114,93 € |
| 5.000 | 0,10428 € | 521,40 € |
| Unit Price without VAT: | 0,15750 € |
|---|---|
| Unit Price with VAT: | 0,18743 € |

