
HoK1514-18.5-M | |
|---|---|
DigiKey Part Number | 5705-HoK1514-18.5-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1514-18.5-M |
Description | RES 0.0185 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 18.5 mOhms ±5% 1.442W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.728" W (14.00mm x 18.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,15800 € | 3,16 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,12574 € | 62,87 € |
| 1.000 | 0,11508 € | 115,08 € |
| 5.000 | 0,10443 € | 522,15 € |
| Unit Price without VAT: | 0,15800 € |
|---|---|
| Unit Price with VAT: | 0,18802 € |

