
HoK1513-28-MZ | |
|---|---|
DigiKey Part Number | 5705-HoK1513-28-MZ-ND |
Manufacturer | |
Manufacturer Product Number | HoK1513-28-MZ |
Description | RES 0.028 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 28 mOhms ±5% 2.183W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Packaging Bulk | Temperature Coefficient ±50ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Resistance | Package / Case |
Tolerance | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,18550 € | 3,71 € |
| 100 | 0,16670 € | 16,67 € |
| 500 | 0,14790 € | 73,95 € |
| 1.000 | 0,13536 € | 135,36 € |
| 5.000 | 0,12283 € | 614,15 € |
| Unit Price without VAT: | 0,18550 € |
|---|---|
| Unit Price with VAT: | 0,22075 € |

