
HoK1510-18-M | |
|---|---|
DigiKey Part Number | 5705-HoK1510-18-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1510-18-M |
Description | RES 0.018 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 18 mOhms ±5% 1.4W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.669" W (10.00mm x 17.00mm) |
Tolerance | Height - Seated (Max) 0.669" (17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,12750 € | 2,55 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,10158 € | 50,79 € |
| 1.000 | 0,09296 € | 92,96 € |
| 5.000 | 0,08435 € | 421,75 € |
| Unit Price without VAT: | 0,12750 € |
|---|---|
| Unit Price with VAT: | 0,15173 € |

