
HoK1215-70-M2 | |
|---|---|
DigiKey Part Number | 5705-HoK1215-70-M2-ND |
Manufacturer | |
Manufacturer Product Number | HoK1215-70-M2 |
Description | RES 0.07 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 2.23W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.610" W (15.00mm x 15.50mm) |
Tolerance | Height - Seated (Max) 0.610" (15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,21700 € | 4,34 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,17300 € | 86,50 € |
| 1.000 | 0,15834 € | 158,34 € |
| 5.000 | 0,14368 € | 718,40 € |
| Unit Price without VAT: | 0,21700 € |
|---|---|
| Unit Price with VAT: | 0,25823 € |

