
HoK1215-23-M | |
|---|---|
DigiKey Part Number | 5705-HoK1215-23-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1215-23-M |
Description | RES 0.023 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 23 mOhms ±5% 0.734W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.492" W (15.00mm x 12.50mm) |
Tolerance | Height - Seated (Max) 0.492" (12.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,08150 € | 1,63 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,06498 € | 32,49 € |
| 1.000 | 0,05947 € | 59,47 € |
| 5.000 | 0,05396 € | 269,80 € |
| Unit Price without VAT: | 0,08150 € |
|---|---|
| Unit Price with VAT: | 0,09699 € |

