
HoK1212-50-M | |
|---|---|
DigiKey Part Number | 5705-HoK1212-50-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1212-50-M |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1.59W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.472" L x 1.161" W (12.00mm x 29.50mm) |
Tolerance | Height - Seated (Max) 1.161" (29.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,09700 € | 1,94 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,07764 € | 38,82 € |
| 1.000 | 0,07105 € | 71,05 € |
| 5.000 | 0,06448 € | 322,40 € |
| Unit Price without VAT: | 0,09700 € |
|---|---|
| Unit Price with VAT: | 0,11543 € |

