
HoK1212.5-30-M | |
|---|---|
DigiKey Part Number | 5705-HoK1212.5-30-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1212.5-30-M |
Description | RES 0.03 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.958W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.492" L x 0.650" W (12.50mm x 16.50mm) |
Tolerance | Height - Seated (Max) 0.650" (16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,09650 € | 1,93 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,07702 € | 38,51 € |
| 1.000 | 0,07049 € | 70,49 € |
| 5.000 | 0,06396 € | 319,80 € |
| Unit Price without VAT: | 0,09650 € |
|---|---|
| Unit Price with VAT: | 0,11484 € |

