
HoK1212-30-M | |
|---|---|
DigiKey Part Number | 5705-HoK1212-30-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1212-30-M |
Description | RES 0.03 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.958W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.709" W (12.00mm x 18.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,09750 € | 1,95 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,07798 € | 38,99 € |
| 1.000 | 0,07138 € | 71,38 € |
| 5.000 | 0,06477 € | 323,85 € |
| Unit Price without VAT: | 0,09750 € |
|---|---|
| Unit Price with VAT: | 0,11603 € |

