
HoK1210-15-U | |
|---|---|
DigiKey Part Number | 5705-HoK1210-15-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1210-15-U |
Description | RES 0.015 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 0.479W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.354" W (100.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,05050 € | 1,01 € |
| 100 | 0,04530 € | 4,53 € |
| 500 | 0,04018 € | 20,09 € |
| 1.000 | 0,03678 € | 36,78 € |
| 5.000 | 0,03338 € | 166,90 € |
| Unit Price without VAT: | 0,05050 € |
|---|---|
| Unit Price with VAT: | 0,06010 € |

