
HoK1040-30-U | |
|---|---|
DigiKey Part Number | 5705-HoK1040-30-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1040-30-U |
Description | RES 0.03 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.46W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.575" L x 0.276" W (400.00mm x 7.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Number of Terminations | 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,05100 € | 1,02 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03724 € | 37,24 € |
| 5.000 | 0,03380 € | 169,00 € |
| Unit Price without VAT: | 0,05100 € |
|---|---|
| Unit Price with VAT: | 0,06069 € |

