
HoK1035-75-M3 | |
|---|---|
DigiKey Part Number | 5705-HoK1035-75-M3-ND |
Manufacturer | |
Manufacturer Product Number | HoK1035-75-M3 |
Description | RES 0.075 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 1.15W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.378" L x 0.866" W (35.00mm x 22.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11770 € | 11,77 € |
| 500 | 0,10524 € | 52,62 € |
| 1.000 | 0,09689 € | 96,89 € |
| Unit Price without VAT: | 0,13400 € |
|---|---|
| Unit Price with VAT: | 0,15946 € |

