
HoK1020-200-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1020-200-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1020-200-LX |
Description | RES 0.2 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1.97W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 0.866" (22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,28000 € | 5,60 € |
| 100 | 0,25170 € | 25,17 € |
| 500 | 0,22324 € | 111,62 € |
| 1.000 | 0,20432 € | 204,32 € |
| 5.000 | 0,18540 € | 927,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

