
HoK1020-100-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1020-100-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1020-100-LX |
Description | RES 0.1 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1.5W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.630" W (200.00mm x 16.00mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,13130 € | 65,65 € |
| 1.000 | 0,12086 € | 120,86 € |
| Unit Price without VAT: | 0,16700 € |
|---|---|
| Unit Price with VAT: | 0,19873 € |

