
HoK1019-33-M3 | |
|---|---|
DigiKey Part Number | 5705-HoK1019-33-M3-ND |
Manufacturer | |
Manufacturer Product Number | HoK1019-33-M3 |
Description | RES 0.033 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 0.508W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.748" L x 0.354" W (19.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,09450 € | 1,89 € |
| 100 | 0,08490 € | 8,49 € |
| 500 | 0,07536 € | 37,68 € |
| 1.000 | 0,06896 € | 68,96 € |
| 5.000 | 0,06257 € | 312,85 € |
| Unit Price without VAT: | 0,09450 € |
|---|---|
| Unit Price with VAT: | 0,11246 € |

