
HoK1015-70-M2 | |
|---|---|
DigiKey Part Number | 5705-HoK1015-70-M2-ND |
Manufacturer | |
Manufacturer Product Number | HoK1015-70-M2 |
Description | RES 0.07 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 1.07W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.748" W (15.00mm x 19.00mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,13050 € | 2,61 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,10408 € | 52,04 € |
| 1.000 | 0,09526 € | 95,26 € |
| 5.000 | 0,08643 € | 432,15 € |
| Unit Price without VAT: | 0,13050 € |
|---|---|
| Unit Price with VAT: | 0,15530 € |

