
HoK1015-12.3-U | |
|---|---|
DigiKey Part Number | 5705-HoK1015-12.3-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1015-12.3-U |
Description | RES 0.0123 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 12.3 mOhms ±5% 0.189W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.217" W (15.00mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.217" (5.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,03100 € | 3,10 € |
| 500 | 0,02776 € | 13,88 € |
| 1.000 | 0,02555 € | 25,55 € |
| Unit Price without VAT: | 0,03600 € |
|---|---|
| Unit Price with VAT: | 0,04284 € |

