
HoK1014-20-U | |
|---|---|
DigiKey Part Number | 5705-HoK1014-20-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1014-20-U |
Description | RES 0.02 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.3W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.551" L x 0.433" W (14.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.433" (11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03810 € | 3,81 € |
| 500 | 0,03402 € | 17,01 € |
| 1.000 | 0,03132 € | 31,32 € |
| Unit Price without VAT: | 0,04300 € |
|---|---|
| Unit Price with VAT: | 0,05117 € |

