
HoK1014-16-U | |
|---|---|
DigiKey Part Number | 5705-HoK1014-16-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1014-16-U |
Description | RES 0.016 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 16 mOhms ±5% 0.246W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.551" L x 0.354" W (14.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,03044 € | 15,22 € |
| 1.000 | 0,02802 € | 28,02 € |
| Unit Price without VAT: | 0,03900 € |
|---|---|
| Unit Price with VAT: | 0,04641 € |

