
HoK1013-50-LX-5% | |
|---|---|
DigiKey Part Number | 5705-HoK1013-50-LX-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoK1013-50-LX-5% |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.77W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,10650 € | 2,13 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,08476 € | 42,38 € |
| 1.000 | 0,07758 € | 77,58 € |
| 5.000 | 0,07040 € | 352,00 € |
| Unit Price without VAT: | 0,10650 € |
|---|---|
| Unit Price with VAT: | 0,12674 € |

