
HoK1012.7-120-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1012.7-120-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1012.7-120-LX |
Description | RES 0.12 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1.18W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.630" W (12.70mm x 16.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,19500 € | 3,90 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,15540 € | 77,70 € |
| 1.000 | 0,14224 € | 142,24 € |
| 5.000 | 0,12906 € | 645,30 € |
| Unit Price without VAT: | 0,19500 € |
|---|---|
| Unit Price with VAT: | 0,23205 € |

