
HoK1010-70-LX | |
|---|---|
DigiKey Part Number | 5705-HoK1010-70-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK1010-70-LX |
Description | RES 0.07 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 1.07W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.591" W (10.00mm x 15.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,10056 € | 50,28 € |
| 1.000 | 0,09259 € | 92,59 € |
| Unit Price without VAT: | 0,12800 € |
|---|---|
| Unit Price with VAT: | 0,15232 € |

