
HoK1010-25-M | |
|---|---|
DigiKey Part Number | 5705-HoK1010-25-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK1010-25-M |
Description | RES 0.025 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.38W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.610" W (10.00mm x 13.50mm) |
Tolerance | Height - Seated (Max) 0.610" (15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,04950 € | 4,95 € |
| Unit Price without VAT: | 0,06000 € |
|---|---|
| Unit Price with VAT: | 0,07140 € |

