
HoK1008-25-U | |
|---|---|
DigiKey Part Number | 5705-HoK1008-25-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1008-25-U |
Description | RES 0.025 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.38W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" L x 0.748" W (8.00mm x 19.00mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04310 € | 4,31 € |
| 500 | 0,03850 € | 19,25 € |
| 1.000 | 0,03544 € | 35,44 € |
| Unit Price without VAT: | 0,04900 € |
|---|---|
| Unit Price with VAT: | 0,05831 € |

