
HoK1006-20-U | |
|---|---|
DigiKey Part Number | 5705-HoK1006-20-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1006-20-U |
Description | RES 0.02 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.3W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.236" L x 0.630" W (6.00mm x 16.00mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,04000 € | 0,80 € |
| 100 | 0,03590 € | 3,59 € |
| 500 | 0,03182 € | 15,91 € |
| 1.000 | 0,02912 € | 29,12 € |
| 5.000 | 0,02642 € | 132,10 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |

