
HoK0918-52-M (Flat pin) | |
|---|---|
DigiKey Part Number | 5705-HoK0918-52-M(Flatpin)-ND |
Manufacturer | |
Manufacturer Product Number | HoK0918-52-M (Flat pin) |
Description | RES 0.052 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 52 mOhms ±5% 0.21W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.709" L x 0.748" W (18.00mm x 19.00mm) |
Tolerance | Height - Seated (Max) 0.748" (19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,06864 € | 34,32 € |
| 1.000 | 0,06318 € | 63,18 € |
| Unit Price without VAT: | 0,08800 € |
|---|---|
| Unit Price with VAT: | 0,10472 € |

