
HoK0910-50-M | |
|---|---|
DigiKey Part Number | 5705-HoK0910-50-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK0910-50-M |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.2W, 1/5W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.591" W (10.00mm x 15.00mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,07150 € | 1,43 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,05692 € | 28,46 € |
| 1.000 | 0,05210 € | 52,10 € |
| 5.000 | 0,04728 € | 236,40 € |
| Unit Price without VAT: | 0,07150 € |
|---|---|
| Unit Price with VAT: | 0,08509 € |

