
HoK0834-37.5-U | |
|---|---|
DigiKey Part Number | 5705-HoK0834-37.5-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0834-37.5-U |
Description | RES 0.0375 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 37.5 mOhms ±5% 0.236W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.339" L x 0.217" W (34.00mm x 5.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Number of Terminations | 2 |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04000 € | 0,40 € |
| 100 | 0,03350 € | 3,35 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04760 € |

