
HoK0830-300-LX | |
|---|---|
DigiKey Part Number | 5705-HoK0830-300-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK0830-300-LX |
Description | RES 0.3 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1.21W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.181" L x 0.276" W (30.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.669" (17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,25200 € | 5,04 € |
| 100 | 0,22640 € | 22,64 € |
| 500 | 0,20092 € | 100,46 € |
| 1.000 | 0,18388 € | 183,88 € |
| 5.000 | 0,16686 € | 834,30 € |
| Unit Price without VAT: | 0,25200 € |
|---|---|
| Unit Price with VAT: | 0,29988 € |

