
HoK0815-100-LX | |
|---|---|
DigiKey Part Number | 5705-HoK0815-100-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK0815-100-LX |
Description | RES 0.1 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.63W, 5/8W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.591" L x 0.236" W (15.00mm x 6.00mm) |
Tolerance | Height - Seated (Max) 0.531" (13.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,10150 € | 2,03 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,08092 € | 40,46 € |
| 1.000 | 0,07407 € | 74,07 € |
| 5.000 | 0,06721 € | 336,05 € |
| Unit Price without VAT: | 0,10150 € |
|---|---|
| Unit Price with VAT: | 0,12079 € |

