
HoK0813-100-LX | |
|---|---|
DigiKey Part Number | 5705-HoK0813-100-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK0813-100-LX |
Description | RES 0.1 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.63W, 5/8W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Number of Terminations | 2 |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,10300 € | 2,06 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,08194 € | 40,97 € |
| 1.000 | 0,07500 € | 75,00 € |
| 5.000 | 0,06806 € | 340,30 € |
| Unit Price without VAT: | 0,10300 € |
|---|---|
| Unit Price with VAT: | 0,12257 € |

