
HoK0811-4.7-UZ | |
|---|---|
DigiKey Part Number | 5705-HoK0811-4.7-UZ-ND |
Manufacturer | |
Manufacturer Product Number | HoK0811-4.7-UZ |
Description | RES 0.0047 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 4.7 mOhms ±5% 0.029W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Packaging Bulk | Temperature Coefficient ±50ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Resistance | Package / Case |
Tolerance | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02900 € | 2,90 € |
| 500 | 0,02590 € | 12,95 € |
| 1.000 | 0,02384 € | 23,84 € |
| Unit Price without VAT: | 0,03300 € |
|---|---|
| Unit Price with VAT: | 0,03927 € |

