
HoK0810-80-M | |
|---|---|
DigiKey Part Number | 5705-HoK0810-80-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK0810-80-M |
Description | RES 0.08 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 80 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" L x 0.965" W (10.00mm x 24.50mm) |
Tolerance | Height - Seated (Max) 0.965" (24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,07100 € | 1,42 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,05682 € | 28,41 € |
| 1.000 | 0,05200 € | 52,00 € |
| 5.000 | 0,04719 € | 235,95 € |
| Unit Price without VAT: | 0,07100 € |
|---|---|
| Unit Price with VAT: | 0,08449 € |

