
HoK0806-26-U | |
|---|---|
DigiKey Part Number | 5705-HoK0806-26-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0806-26-U |
Description | RES 0.026 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 26 mOhms ±5% 0.164W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 1.181" W (6.00mm x 300.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02720 € | 13,60 € |
| 1.000 | 0,02503 € | 25,03 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

