
HoK0805-70-U | |
|---|---|
DigiKey Part Number | 5705-HoK0805-70-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0805-70-U |
Description | RES 0.07 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 0.44W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.197" L x 1.654" W (5.00mm x 42.00mm) |
Tolerance | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,04536 € | 22,68 € |
| 1.000 | 0,04176 € | 41,76 € |
| Unit Price without VAT: | 0,05800 € |
|---|---|
| Unit Price with VAT: | 0,06902 € |

