
HoK0805-68-UZ | |
|---|---|
DigiKey Part Number | 5705-HoK0805-68-UZ-ND |
Manufacturer | |
Manufacturer Product Number | HoK0805-68-UZ |
Description | RES 0.068 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.43W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.669" (17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,07350 € | 1,47 € |
| 100 | 0,06600 € | 6,60 € |
| 500 | 0,05860 € | 29,30 € |
| 1.000 | 0,05364 € | 53,64 € |
| 5.000 | 0,04867 € | 243,35 € |
| Unit Price without VAT: | 0,07350 € |
|---|---|
| Unit Price with VAT: | 0,08747 € |

