
HoK0805-24-U | |
|---|---|
DigiKey Part Number | 5705-HoK0805-24-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0805-24-U |
Description | RES 0.024 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 24 mOhms ±5% 0.151W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.197" L x 0.394" W (5.00mm x 100.00mm) |
Tolerance | Height - Seated (Max) 0.394" (10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,03050 € | 0,61 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02428 € | 12,14 € |
| 1.000 | 0,02222 € | 22,22 € |
| 5.000 | 0,02016 € | 100,80 € |
| Unit Price without VAT: | 0,03050 € |
|---|---|
| Unit Price with VAT: | 0,03630 € |

