
HoK0615.24-100-M | |
|---|---|
DigiKey Part Number | 5705-HoK0615.24-100-M-ND |
Manufacturer | |
Manufacturer Product Number | HoK0615.24-100-M |
Description | RES 0.1 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.2W, 1/5W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.600" L x 0.551" W (15.24mm x 14.00mm) |
Tolerance | Height - Seated (Max) 0.551" (14.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03670 € | 3,67 € |
| Unit Price without VAT: | 0,04500 € |
|---|---|
| Unit Price with VAT: | 0,05355 € |

