
HoK0610-75-U | |
|---|---|
DigiKey Part Number | 5705-HoK0610-75-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0610-75-U |
Description | RES 0.075 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.15W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.787" W (100.00mm x 200.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02364 € | 23,64 € |
| Unit Price without VAT: | 0,03300 € |
|---|---|
| Unit Price with VAT: | 0,03927 € |

