
HoK0610.2-100-LX | |
|---|---|
DigiKey Part Number | 5705-HoK0610.2-100-LX-ND |
Manufacturer | |
Manufacturer Product Number | HoK0610.2-100-LX |
Description | RES 0.1 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.2W, 1/5W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.402" L x 0.374" W (10.20mm x 9.50mm) |
Tolerance | Height - Seated (Max) 0.374" (9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03491 € | 34,91 € |
| Unit Price without VAT: | 0,04800 € |
|---|---|
| Unit Price with VAT: | 0,05712 € |

