
HoK0607-50-U | |
|---|---|
DigiKey Part Number | 5705-HoK0607-50-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK0607-50-U |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.1W, 1/10W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.590" W (7.00mm x 15.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,02176 € | 10,88 € |
| 1.000 | 0,02003 € | 20,03 € |
| Unit Price without VAT: | 0,02800 € |
|---|---|
| Unit Price with VAT: | 0,03332 € |

