
HoK0605-50-UZ | |
|---|---|
DigiKey Part Number | 5705-HoK0605-50-UZ-ND |
Manufacturer | |
Manufacturer Product Number | HoK0605-50-UZ |
Description | RES 0.05 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.1W, 1/10W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.197" L x 0.590" W (5.00mm x 15.00mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,03000 € | 15,00 € |
| 1.000 | 0,02762 € | 27,62 € |
| Unit Price without VAT: | 0,03900 € |
|---|---|
| Unit Price with VAT: | 0,04641 € |

