
HoJLR2512-3W-20mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoJLR2512-3W-20mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoJLR2512-3W-20mR-5% |
Description | RES 0.02 OHM 5% 3W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 11900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,05640 € | 5,64 € |
| Unit Price without VAT: | 0,06900 € |
|---|---|
| Unit Price with VAT: | 0,08211 € |

