
HoJLR2512-2W-0R-1% | |
|---|---|
DigiKey Part Number | 5705-HoJLR2512-2W-0R-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoJLR2512-2W-0R-1% |
Description | RES 0 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,05420 € | 27,10 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |

