
HoJLR1206-1W-47mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoJLR1206-1W-47mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoJLR1206-1W-47mR-1% |
Description | RES 0.047 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,03980 € | 3,98 € |
| Unit Price without VAT: | 0,04800 € |
|---|---|
| Unit Price with VAT: | 0,05712 € |

