
HoJLR0612-1W-2mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoJLR0612-1W-2mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoJLR0612-1W-2mR-1% |
Description | RES 0.002 OHM 1% 1W 0612 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±70ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Bulk: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,04080 € | 4,08 € |
| Unit Price without VAT: | 0,10200 € |
|---|---|
| Unit Price with VAT: | 0,12138 € |

