25 µOhms ±1% 50W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 64mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-8536-25uR-1%

DigiKey Part Number
5705-HoFL3-8536-25uR-1%-ND
Manufacturer
Manufacturer Product Number
HoFL3-8536-25uR-1%
Description
8536 RES SHUNT 25UOHM 1% 50W
Customer Reference
Detailed Description
25 µOhms ±1% 50W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 64mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milliohm Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
25 µOhms
Tolerance
±1%
Power (Watts)
50W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Mounting Type
Shunt Fixture, 64mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,14000 €7,14 €
106,31800 €63,18 €
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €