
HoFL3-8536-100uR-1% | |
|---|---|
DigiKey Part Number | 5705-HoFL3-8536-100uR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-8536-100uR-1% |
Description | 8536 RES SHUNT 100UOHM 1% 36W |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture, 64mm Pitch |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 100 µOhms |
Series | Tolerance ±1% |
Packaging Bulk | Power (Watts) 36W |
Part Status Active | Temperature Coefficient ±50ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Shunt Fixture, 64mm Pitch |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,59400 € | 65,94 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

