150 µOhms ±1% 37.5W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-500A-75mV-1%

DigiKey Part Number
5705-HoFL3-500A-75mV-1%-ND
Manufacturer
Manufacturer Product Number
HoFL3-500A-75mV-1%
Description
RESISTOR SHUNT 0.15 mOHM 1% 500A
Customer Reference
Detailed Description
150 µOhms ±1% 37.5W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
150 µOhms
Series
Tolerance
±1%
Packaging
Bulk
Power (Watts)
37.5W
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 29,75 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:420
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,49000 €11,49 €
109,95900 €99,59 €
259,80600 €245,15 €
509,65300 €482,65 €
1009,49980 €949,98 €
2509,30820 €2.327,05 €
Unit Price without VAT:11,49000 €
Unit Price with VAT:13,67310 €