
HoFL2-50A-60mV-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-50A-60mV-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-50A-60mV-0.5% |
Description | RESISTOR SHUNT 1.2 mOHM 0.5% 50A |
Customer Reference | |
Detailed Description | 1.2 mOhms ±0.5% 3W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Element |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Features Current Sense, Pulse Withstanding |
Part Status Active | Mounting Feature Flanges |
Resistance 1.2 mOhms | Size / Dimension 3.898" L x 0.709" W (99.00mm x 18.00mm) |
Tolerance ±0.5% | Height - Seated (Max) 0.197" (5.00mm) |
Power (Watts) 3W | Package / Case Rectangular Case |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,76400 € | 47,64 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

